Part Details for TC3726-560K-0.5A by Fenghua (HK) Electronics Ltd
Overview of TC3726-560K-0.5A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3726EGN#PBF | Analog Devices | Secondary-Side Sync For Cntr | |
LTC3726IGN#TRPBF | Analog Devices | Secondary-Side Sync For Cntr | |
LTC3726EGN#TRPBF | Analog Devices | Secondary-Side Sync For Cntr |
Part Details for TC3726-560K-0.5A
TC3726-560K-0.5A CAD Models
TC3726-560K-0.5A Part Data Attributes
|
TC3726-560K-0.5A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC3726-560K-0.5A
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 56uH, 10%,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Coil | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 8 mm | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 18 °C | |
Package Diameter | 11 mm | |
Package Length | 5 mm | |
Package Style | Toroidal | |
Rated Current-Max | 0.5 A | |
Tolerance | 10% |