Part Details for TC35680FSG-002(E1C by Toshiba America Electronic Components
Overview of TC35680FSG-002(E1C by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC35680FSG-002(E1C
TC35680FSG-002(E1C CAD Models
TC35680FSG-002(E1C Part Data Attributes
|
TC35680FSG-002(E1C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC35680FSG-002(E1C
Toshiba America Electronic Components
Telecom Circuit
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 76.15 | |
CO2e (mg) | 913.8 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for TC35680FSG-002(E1C
This table gives cross-reference parts and alternative options found for TC35680FSG-002(E1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC35680FSG-002(E1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM9304V01CS25B | Telecom Circuit, 1-Func, PBGA25, WLCSP-25 | EM Microelectronic-Marin SA | TC35680FSG-002(E1C vs EM9304V01CS25B |
TC35680FSG-002 | Telecom Circuit | Toshiba America Electronic Components | TC35680FSG-002(E1C vs TC35680FSG-002 |