Part Details for TC35071F by Toshiba America Electronic Components
Overview of TC35071F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TC35071F
TC35071F CAD Models
TC35071F Part Data Attributes
|
TC35071F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC35071F
Toshiba America Electronic Components
IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |