Part Details for TC3506-LF by Won-Top Electronics Co Ltd
Overview of TC3506-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC3506-LF
TC3506-LF CAD Models
TC3506-LF Part Data Attributes
|
TC3506-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC3506-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | O-XUPF-P1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XUPF-P1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for TC3506-LF
This table gives cross-reference parts and alternative options found for TC3506-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC3506-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC3506G-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, | TC3506-LF vs TC3506G-LF |
PF3506 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-21, HERMETIC SEAL PACKAGE-1 | TC3506-LF vs PF3506 |
LD3506-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | TC3506-LF vs LD3506-LF |
TC3506 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 | TC3506-LF vs TC3506 |