Datasheets
TC2R2D50VN220D5F5TRF by: Cosonic Enterprise Corporation

Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, N220, 0.0000022uF

Part Details for TC2R2D50VN220D5F5TRF by Cosonic Enterprise Corporation

Overview of TC2R2D50VN220D5F5TRF by Cosonic Enterprise Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Part Details for TC2R2D50VN220D5F5TRF

TC2R2D50VN220D5F5TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC2R2D50VN220D5F5TRF Part Data Attributes

TC2R2D50VN220D5F5TRF Cosonic Enterprise Corporation
Buy Now Datasheet
Compare Parts:
TC2R2D50VN220D5F5TRF Cosonic Enterprise Corporation Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, N220, 0.0000022uF
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer COSONIC ENTERPRISE CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 5 mm
Dielectric Material CERAMIC
Length 3 mm
Manufacturer Series TC(#1-10P,N220,5D)
Negative Tolerance 22.7273%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method TR
Positive Tolerance 22.7273%
Rated (DC) Voltage (URdc) 50 V
Series TC(#1-10P,N220,5D)
Temperature Characteristics Code N220
Terminal Pitch 5 mm

Alternate Parts for TC2R2D50VN220D5F5TRF

This table gives cross-reference parts and alternative options found for TC2R2D50VN220D5F5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2R2D50VN220D5F5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC2R2D50VN220D5F2.5TBS Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, N220, 0.0000022uF Cosonic Enterprise Corporation TC2R2D50VN220D5F5TRF vs TC2R2D50VN220D5F2.5TBS
TC2R2D50VN220D5F5TBF Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, N220, 0.0000022uF Cosonic Enterprise Corporation TC2R2D50VN220D5F5TRF vs TC2R2D50VN220D5F5TBF
TC2R2D50VN220D5F5TBS Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, N220, 0.0000022uF Cosonic Enterprise Corporation TC2R2D50VN220D5F5TRF vs TC2R2D50VN220D5F5TBS
TC2R2D50VN220D5 Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, N220, 0.0000022uF Cosonic Enterprise Corporation TC2R2D50VN220D5F5TRF vs TC2R2D50VN220D5
TC2R2D50VN220D5F2.5TRS Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, N220, 0.0000022uF Cosonic Enterprise Corporation TC2R2D50VN220D5F5TRF vs TC2R2D50VN220D5F2.5TRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC2R2D50VN220D5F5TRF by Cosonic Enterprise Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC2R2D50VN220D5F5TRF by Cosonic Enterprise Corporation

  • Please alert me when TC2R2D50VN220D5F5TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC2R2D50VN220D5F5TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC2R2D50VN220D5F5TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC2R2D50VN220D5F5TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC2R2D50VN220D5F5TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC2R2D50VN220D5F5TRF by Cosonic Enterprise Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: