TC2R2D100VN150D5F5TBF
Cosonic Enterprise Corporation
Description: Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, N150, -150ppm/Cel TC, 0.0000022uF

Overview of TC2R2D100VN150D5F5TBF by Cosonic Enterprise Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC2R2D100VN150D5F5TBF by Cosonic Enterprise Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC2R2D100VN150D5F5TBF by Cosonic Enterprise Corporation

TC2R2D100VN150D5F5TBF
Cosonic Enterprise Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COSONIC ENTERPRISE CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
5 mm
Dielectric Material
CERAMIC
Length
3 mm
Manufacturer Series
TC(#1-10P,N150,5D)
Negative Tolerance
22.7273%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
22.7273%
Rated (DC) Voltage (URdc)
100 V
Series
TC(#1-10P,N150,5D)
Temperature Characteristics Code
N150
Temperature Coefficient
-150ppm/Cel ppm/°C
Terminal Pitch
5 mm
Want to compare parts?
  1. TC2R2D100VN150D5F5TBF
    Cosonic Enterprise Corporation
    Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, N150, -150ppm/Cel TC, 0.0000022uF
    VS

Alternate Parts for TC2R2D100VN150D5F5TBF

This table gives cross-reference parts and alternative options found for TC2R2D100VN150D5F5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2R2D100VN150D5F5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC2R2D100VN150D5F2.5TRS Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, N150, -150ppm/Cel TC, 0.0000022uF Cosonic Enterprise Corporation TC2R2D100VN150D5F5TBF vs TC2R2D100VN150D5F2.5TRS
TC2R2D100VN150D5F5TBS Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, N150, -150ppm/Cel TC, 0.0000022uF Cosonic Enterprise Corporation TC2R2D100VN150D5F5TBF vs TC2R2D100VN150D5F5TBS
TC2R2D100VN150D5F5TRF Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, N150, -150ppm/Cel TC, 0.0000022uF Cosonic Enterprise Corporation TC2R2D100VN150D5F5TBF vs TC2R2D100VN150D5F5TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC2R2D100VN150D5F5TBF by Cosonic Enterprise Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC2R2D100VN150D5F5TBF by Cosonic Enterprise Corporation

  • Please alert me when TC2R2D100VN150D5F5TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC2R2D100VN150D5F5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC2R2D100VN150D5F5TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC2R2D100VN150D5F5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC2R2D100VN150D5F5TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC2R2D100VN150D5F5TBF by Cosonic Enterprise Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: