Part Details for TC2H206M035LSLZ0800 by Kyocera AVX Components
Overview of TC2H206M035LSLZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC2H206M035LSLZ0800
TC2H206M035LSLZ0800 CAD Models
TC2H206M035LSLZ0800 Part Data Attributes
|
TC2H206M035LSLZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC2H206M035LSLZ0800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 490 mA | |
Size Code | 3116 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.06 mm |
Alternate Parts for TC2H206M035LSLZ0800
This table gives cross-reference parts and alternative options found for TC2H206M035LSLZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2H206M035LSLZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC2H206M035LSSC9823 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LSSC9823 |
TC2H206M035LSSZ0845 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LSSZ0845 |
TC2H206M035LSLC0845 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LSLC0845 |
TC2H206M035LBDD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LBDD9945 |
TC2H206M035LBLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LBLD0900 |
TC2H206M035LSSB9824 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LSSB9824 |
TC2H206M035LSSC9845 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LSSC9845 |
TC2H206M035LBLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LBLZ0823 |
TC2H206M035LBDC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LBDC0800 |
TC2H206M035LBSC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LSLZ0800 vs TC2H206M035LBSC9900 |