There are no models available for this part yet.
Overview of TC2H206K035LSSB0923 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TC2H206K035LSSB0923 by Kyocera AVX Components
Part Data Attributes for TC2H206K035LSSB0923 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
20 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
6.1 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.007 mA
|
Length
|
7.82 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
490 mA
|
Size Code
|
3116
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.06 mm
|
Alternate Parts for TC2H206K035LSSB0923
This table gives cross-reference parts and alternative options found for TC2H206K035LSSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2H206K035LSSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09009-006KBCZ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TC2H206K035LSSB0923 vs 09009-006KBCZ |
09009-06KDCB | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206K035LSSB0923 vs 09009-06KDCB |
TC2H206K035LBLZ9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LBLZ9845 |
TC2H206K035LSSD9823 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LSSD9823 |
TC2H206K035LSLD0845 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LSLD0845 |
TC2H206K035LSLB9924 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LSLB9924 |
TC2H206K035LBDC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LBDC9800 |
TC2H206K035LBLZ9823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LBLZ9823 |
TC2H206K035LBDC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LBDC9945 |
TC2H206K035LSLZ9945 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC2H206K035LSSB0923 vs TC2H206K035LSLZ9945 |