Part Details for TC2505G by Won-Top Electronics Co Ltd
Overview of TC2505G by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC2505G
TC2505G CAD Models
TC2505G Part Data Attributes
|
TC2505G
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC2505G
Won-Top Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | O-XUPF-P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-06 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XUPF-P1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for TC2505G
This table gives cross-reference parts and alternative options found for TC2505G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2505G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC2505-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 500V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2505G vs TC2505-LF |
TC2505 | Rectifier Diode, 1 Phase, 1 Element, 25A, 500V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2505G vs TC2505 |
LD2505G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | TC2505G vs LD2505G-LF |
HD2505 | Rectifier Diode, 1 Phase, 1 Element, 25A, 500V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TC2505G vs HD2505 |
LD2505-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 500V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2505G vs LD2505-LF |
BD2505-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 500V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2505G vs BD2505-LF |
BD2505G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | TC2505G vs BD2505G-LF |