Part Details for TC236 by Texas Instruments
Overview of TC236 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2360HTS8#TRMPBF | Analog Devices | 100ksps, 12-B Serial ADCs in T | |
LTC2361CS6#TRMPBF | Analog Devices | 250ksps, 12-B Serial ADCs in T | |
LTC2361HTS8#TRPBF | Analog Devices | 250ksps, 12-B Serial ADCs in T |
Part Details for TC236
TC236 CAD Models
TC236 Part Data Attributes
|
TC236
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC236
Texas Instruments
AREA CCD IMAGE ARRAY,658 VERT PIXELS,496 HORIZ PIXELS,DIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Array Type | FRAME TRANSFER | |
Dynamic Range | 58 dB | |
Horizontal Pixel | 496 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 23 V | |
Surface Mount | NO | |
Vertical Pixel | 658 |