-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2185IUP#TRPBF | Analog Devices | 16-B, 125Msps L Pwr 2x ADCs | |
LTC2185CUP#PBF | Analog Devices | 16-B, 125Msps L Pwr 2x ADCs | |
LTC2185CUP#TRPBF | Analog Devices | 16-B, 125Msps L Pwr 2x ADCs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8624
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot-23A-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip TC2185-3.3VCTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21 |
|
$0.1210 | Buy Now |
DISTI #
92C5986
|
Newark | Ic, volt Regulator, fixed,+3.3V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC2185-3.3VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
TC2185-3.3VCCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3156 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
41AH8624
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23A T/R - Product that comes on tape, but is not reeled (Alt: 41AH8624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 21 Partner Stock |
|
$0.4990 | Buy Now |
DISTI #
TC2185-3.3VCTTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC2185-3.3VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
579-TC2185-3.3VCTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO w/Shtdn RoHS: Compliant | 3619 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
TC2185-3.3VCTTR
|
Microchip Technology Inc | 150mA LDO with Shutdown & V REF BYPASS, TC1185 upgrade, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 31000 |
|
$0.4100 / $0.5600 | Buy Now |
DISTI #
70451731
|
RS | 150mA LDO w/ Shutdown & V REF BYPASS, TC1185 upgrade5 SOT-23 T/R | Microchip Technology Inc. TC2185-3.3VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | TC2185 Series 150 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 30000 Factory Stock |
|
$0.4102 / $0.4195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC2185-3.3VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2185-3.3VCTTR
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | PLASTIC, SC-74A, SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TC2185-3.3VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2185-3.3VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1702T-3302E/CB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN | Microchip Technology Inc | TC2185-3.3VCTTR vs MCP1702T-3302E/CB |
NCP551SN33T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.3 V, TSOP-5, 3000-REEL | onsemi | TC2185-3.3VCTTR vs NCP551SN33T1G |
NCP561SN33T1 | 150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator, TSOP-5, 3000-REEL | onsemi | TC2185-3.3VCTTR vs NCP561SN33T1 |
MCP1702T-3002E/CB | 3 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN | Microchip Technology Inc | TC2185-3.3VCTTR vs MCP1702T-3002E/CB |
MCP1702-3002E/TO | IC,VOLT REGULATOR,FIXED,+3V,CMOS,SIP,3PIN,PLASTIC | Microchip Technology Inc | TC2185-3.3VCTTR vs MCP1702-3002E/TO |
TC2185-3.0VCTTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC2185-3.3VCTTR vs TC2185-3.0VCTTR |