Part Details for TC212P685K004A by Sunlord
Overview of TC212P685K004A by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC212P685K004A
TC212P685K004A CAD Models
TC212P685K004A Part Data Attributes
|
TC212P685K004A
Sunlord
Buy Now
Datasheet
|
Compare Parts:
TC212P685K004A
Sunlord
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TC212 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TC212P685K004A
This table gives cross-reference parts and alternative options found for TC212P685K004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC212P685K004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMC0GPLTE685KR | KOA Speer Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | TC212P685K004A vs TMC0GPLTE685KR |
TMC0GPTTE685KR | KOA Speer Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 0805, CHIP | TC212P685K004A vs TMC0GPTTE685KR |
293D685X9004P2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TC212P685K004A vs 293D685X9004P2TE3 |
NTC-T685K4TRP(12)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | TC212P685K004A vs NTC-T685K4TRP(12)F |
TMCOGPTTE685KR | KOA Speer Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | TC212P685K004A vs TMCOGPTTE685KR |
TAJR685K004P | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | TC212P685K004A vs TAJR685K004P |
NTC-T685K4TRP(12) | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 0805, CHIP | TC212P685K004A vs NTC-T685K4TRP(12) |
TAJR685K004S | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | TC212P685K004A vs TAJR685K004S |
278M4001685KNS | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TC212P685K004A vs 278M4001685KNS |
TAJR685K004Y | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TC212P685K004A vs TAJR685K004Y |