Part Details for TC1R5D100VNP0D5F5TRS by Cosonic Enterprise Corporation
Overview of TC1R5D100VNP0D5F5TRS by Cosonic Enterprise Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1R5D100VNP0D5F5TRS
TC1R5D100VNP0D5F5TRS CAD Models
TC1R5D100VNP0D5F5TRS Part Data Attributes
|
TC1R5D100VNP0D5F5TRS
Cosonic Enterprise Corporation
Buy Now
Datasheet
|
Compare Parts:
TC1R5D100VNP0D5F5TRS
Cosonic Enterprise Corporation
CAP,CERAMIC,1.5PF,100VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-60,60PPM TC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSONIC ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Manufacturer Series | TC(#1-10P,NP0,5D) | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | TC(#1-10P,NP0,5D) | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm |
Alternate Parts for TC1R5D100VNP0D5F5TRS
This table gives cross-reference parts and alternative options found for TC1R5D100VNP0D5F5TRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1R5D100VNP0D5F5TRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1R5D100VNPOD5F5TBS | Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.0000015uF, | Cosonic Enterprise Corporation | TC1R5D100VNP0D5F5TRS vs TC1R5D100VNPOD5F5TBS |
TC1R5D100VNPOD5F2.5TBS | Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.0000015uF, | Cosonic Enterprise Corporation | TC1R5D100VNP0D5F5TRS vs TC1R5D100VNPOD5F2.5TBS |
TC1R5D100VNP0D5F5TBF | CAP,CERAMIC,1.5PF,100VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-60,60PPM TC | Cosonic Enterprise Corporation | TC1R5D100VNP0D5F5TRS vs TC1R5D100VNP0D5F5TBF |
TC1R5D100VNPOD5 | Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.0000015uF, | Cosonic Enterprise Corporation | TC1R5D100VNP0D5F5TRS vs TC1R5D100VNPOD5 |
TC1R5D100VNPOD5F5TBF | Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.0000015uF, | Cosonic Enterprise Corporation | TC1R5D100VNP0D5F5TRS vs TC1R5D100VNPOD5F5TBF |
TC1R5D100VNPOD5F2.5TRS | Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.0000015uF, | Cosonic Enterprise Corporation | TC1R5D100VNP0D5F5TRS vs TC1R5D100VNPOD5F2.5TRS |
TC1R5D100VNPOD5F5TRF | Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.0000015uF, | Cosonic Enterprise Corporation | TC1R5D100VNP0D5F5TRS vs TC1R5D100VNPOD5F5TRF |