Diodes
TC1N974D
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of TC1N974D by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

CAD Models for TC1N974D by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1N974D by Tak Cheong Electronics (Holdings) Co Ltd

TC1N974D
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
3.4 mA
Want to compare parts?
  1. TC1N974D
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for TC1N974D

This table gives cross-reference parts and alternative options found for TC1N974D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N974D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD1N5258D Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd TC1N974D vs TD1N5258D
1N974DRL2 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC TC1N974D vs 1N974DRL2
1N974DE3 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation TC1N974D vs 1N974DE3
JANTXV1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation TC1N974D vs JANTXV1N974D-1
1N974DE3/TR Zener Diode, 36V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation TC1N974D vs 1N974DE3/TR
JAN1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH Cobham Semiconductor Solutions TC1N974D vs JAN1N974D-1
1N974DTA2 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products TC1N974D vs 1N974DTA2
1N974DTA2 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC TC1N974D vs 1N974DTA2
TC1N974D.TB Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd TC1N974D vs TC1N974D.TB
JANTXV1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc TC1N974D vs JANTXV1N974D-1
Part Number Description Manufacturer Compare
JANTXV1N974D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency TC1N974D vs JANTXV1N974D-1
1N974DTA 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC TC1N974D vs 1N974DTA
JAN1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc TC1N974D vs JAN1N974D-1
1N974D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation TC1N974D vs 1N974D-1
JANTXV1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation TC1N974D vs JANTXV1N974D-1
1N974DE3 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation TC1N974D vs 1N974DE3
JANTX1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc TC1N974D vs JANTX1N974D-1
JAN1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation TC1N974D vs JAN1N974D-1
1N974D 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC TC1N974D vs 1N974D
JANTX1N974D-1 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation TC1N974D vs JANTX1N974D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1N974D by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1N974D by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of TC1N974D would you like to use for your alert(s)?
  • Please alert me when TC1N974D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1N974D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1N974D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1N974D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1N974D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1N974D by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: