Diodes
TC1N972B.TB26
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of TC1N972B.TB26 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC1N972B.TB26 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1N972B.TB26 by Tak Cheong Electronics (Holdings) Co Ltd

TC1N972B.TB26
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
49 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4.2 mA
Want to compare parts?
  1. TC1N972B.TB26
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for TC1N972B.TB26

This table gives cross-reference parts and alternative options found for TC1N972B.TB26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N972B.TB26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3529A Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc TC1N972B.TB26 vs 1N3529A
1N972B-B Zener Diode, Micro Commercial Components TC1N972B.TB26 vs 1N972B-B
1N3529 Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp TC1N972B.TB26 vs 1N3529
1N972BRA2 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd TC1N972B.TB26 vs 1N972BRA2
1N3529 Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Microsemi Corporation TC1N972B.TB26 vs 1N3529
TC1N972B.TR Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd TC1N972B.TB26 vs TC1N972B.TR
1N5256BRL-LF Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc TC1N972B.TB26 vs 1N5256BRL-LF
1N3529AE3 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation TC1N972B.TB26 vs 1N3529AE3
1N3529A Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation TC1N972B.TB26 vs 1N3529A
JAN1N6335 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 Microsemi Corporation TC1N972B.TB26 vs JAN1N6335
Part Number Description Manufacturer Compare
SZ5B30LTXV Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) TC1N972B.TB26 vs SZ5B30LTXV
SZN6335TX Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) TC1N972B.TB26 vs SZN6335TX
1N3529E3 Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, Microsemi Corporation TC1N972B.TB26 vs 1N3529E3
SZ5B30LTX Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) TC1N972B.TB26 vs SZ5B30LTX
1N3529A Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc TC1N972B.TB26 vs 1N3529A
SZ5B30LS Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) TC1N972B.TB26 vs SZ5B30LS
SZN6335TXV Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) TC1N972B.TB26 vs SZN6335TXV
1N3529AE3 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation TC1N972B.TB26 vs 1N3529AE3
SZN6335 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) TC1N972B.TB26 vs SZN6335
JAN1N6335 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 Microsemi Corporation TC1N972B.TB26 vs JAN1N6335

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1N972B.TB26 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1N972B.TB26 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of TC1N972B.TB26 would you like to use for your alert(s)?
  • Please alert me when TC1N972B.TB26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1N972B.TB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1N972B.TB26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1N972B.TB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1N972B.TB26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1N972B.TB26 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: