Diodes
TC1N957B.TR
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of TC1N957B.TR by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC1N957B.TR by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1N957B.TR by Tak Cheong Electronics (Holdings) Co Ltd

TC1N957B.TR
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
18.5 mA
Want to compare parts?
  1. TC1N957B.TR
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for TC1N957B.TR

This table gives cross-reference parts and alternative options found for TC1N957B.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N957B.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N957B-BP Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TC1N957B.TR vs 1N957B-BP
1N3514TR Zener Diode, 6.8V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp TC1N957B.TR vs 1N3514TR
NTE5014A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, NTE Electronics Inc TC1N957B.TR vs NTE5014A
1N3514 Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation TC1N957B.TR vs 1N3514
TC1N5235B.TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd TC1N957B.TR vs TC1N5235B.TR
TC1N957B.TB Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd TC1N957B.TR vs TC1N957B.TB
1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2 SPC Multicomp TC1N957B.TR vs 1N754A
1N3514 Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp TC1N957B.TR vs 1N3514
1N754ARA2 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd TC1N957B.TR vs 1N754ARA2
TC1N5235B.T26B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd TC1N957B.TR vs TC1N5235B.T26B
Part Number Description Manufacturer Compare
MSP1N5235AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation TC1N957B.TR vs MSP1N5235AUR-1E3
1N5235BT/R15 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor TC1N957B.TR vs 1N5235BT/R15
1N6320BD2A-JQRS.SS Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors TC1N957B.TR vs 1N6320BD2A-JQRS.SS
CDLL5235A Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc TC1N957B.TR vs CDLL5235A
1N5235DAR2 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics TC1N957B.TR vs 1N5235DAR2
1N5235DD7 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional Microsemi Corporation TC1N957B.TR vs 1N5235DD7
MQ1N5235A-1E3TR Zener Diode, 6.8V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation TC1N957B.TR vs MQ1N5235A-1E3TR
MX1N5235C Zener Diode, 6.8V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation TC1N957B.TR vs MX1N5235C
1N5235A-TP Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TC1N957B.TR vs 1N5235A-TP
MMSZ4692 6.8 V Zener Diode Voltage Regulator, 3000-REEL onsemi TC1N957B.TR vs MMSZ4692

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1N957B.TR by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1N957B.TR by Tak Cheong Electronics (Holdings) Co Ltd

  • Please alert me when TC1N957B.TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1N957B.TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1N957B.TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1N957B.TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1N957B.TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1N957B.TR by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: