Part Details for TC1N914BM.TB by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TC1N914BM.TB by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1N914BM.TB
TC1N914BM.TB CAD Models
TC1N914BM.TB Part Data Attributes:
|
TC1N914BM.TB
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1N914BM.TB
Tak Cheong Electronics (Holdings) Co Ltd
Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | HERMETIC SEALED, GLASS, DO-204, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for TC1N914BM.TB
This table gives cross-reference parts and alternative options found for TC1N914BM.TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N914BM.TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1N4148M.TB | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N914BM.TB vs TC1N4148M.TB |
TC1N4148M.TR | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N914BM.TB vs TC1N4148M.TR |
TC1N4148M | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, DO-34, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N914BM.TB vs TC1N4148M |
TC1N4448M.TB | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N914BM.TB vs TC1N4448M.TB |
TC1N914BM.TR | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N914BM.TB vs TC1N914BM.TR |
TC1N4448M.TR | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N914BM.TB vs TC1N4448M.TR |