Diodes
TC1N5259B
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of TC1N5259B by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TC1N5259B by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1N5259B by Tak Cheong Electronics (Holdings) Co Ltd

TC1N5259B
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
3.2 mA
Want to compare parts?
  1. TC1N5259B
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for TC1N5259B

This table gives cross-reference parts and alternative options found for TC1N5259B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N5259B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5259BE3TR Zener Diode, 39V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation TC1N5259B vs MV1N5259BE3TR
1N5259BHA Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor TC1N5259B vs 1N5259BHA
1N5259B-TP Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TC1N5259B vs 1N5259B-TP
1N5259BHS Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor TC1N5259B vs 1N5259BHS
1N5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc TC1N5259B vs 1N5259B
1N5259BRR1 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd TC1N5259B vs 1N5259BRR1
1N5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, TDK Micronas GmbH TC1N5259B vs 1N5259B
1N5259BT-83 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor TC1N5259B vs 1N5259BT-83
1N5259BVG Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor TC1N5259B vs 1N5259BVG
1N5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp TC1N5259B vs 1N5259B
Part Number Description Manufacturer Compare
1N5259BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor TC1N5259B vs 1N5259BT-11
1N5366BBK Zener Diode, 39V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp TC1N5259B vs 1N5366BBK
JANTX1N4972 Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components TC1N5259B vs JANTX1N4972
1N5259BRL Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd TC1N5259B vs 1N5259BRL
JANTX1N4479D Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation TC1N5259B vs JANTX1N4479D
BZX79C39 Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components TC1N5259B vs BZX79C39
1N5366AMP Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica TC1N5259B vs 1N5366AMP
JAN1N4479CUS Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation TC1N5259B vs JAN1N4479CUS
1N5366B Zener Diode, 39V V(Z), 4.99%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation TC1N5259B vs 1N5366B
JANTXV1N4479C Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc TC1N5259B vs JANTXV1N4479C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1N5259B by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1N5259B by Tak Cheong Electronics (Holdings) Co Ltd

  • Please alert me when TC1N5259B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1N5259B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1N5259B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1N5259B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1N5259B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1N5259B by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: