Part Details for TC1N5224B by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TC1N5224B by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1N5224B
TC1N5224B CAD Models
TC1N5224B Part Data Attributes
|
TC1N5224B
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1N5224B
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for TC1N5224B
This table gives cross-reference parts and alternative options found for TC1N5224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1N5224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5224BUR-1E3 | Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TC1N5224B vs 1N5224BUR-1E3 |
1N5224BRL | Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N5224B vs 1N5224BRL |
1N5224 | Zener Diode, 2.8V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | TC1N5224B vs 1N5224 |
1N5224BURTRE3 | Zener Diode, 2.8V V(Z), 5%, 0.5W, | Microsemi Corporation | TC1N5224B vs 1N5224BURTRE3 |
1N5224B-T | Zener Diode, 2.8V V(Z), 5%, 0.5W, | Micro Commercial Components | TC1N5224B vs 1N5224B-T |
1N5224B-TAP | Zener Diode, 2.8V V(Z), 5%, 0.5W, | Vishay Semiconductors | TC1N5224B vs 1N5224B-TAP |
1N5224BTR | Zener Diode, 2.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | TC1N5224B vs 1N5224BTR |
1N5224B | Zener Diode, 2.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | TC1N5224B vs 1N5224B |
1N5224BUR-1 | Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TC1N5224B vs 1N5224BUR-1 |
1N5224BRA1 | Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TC1N5224B vs 1N5224BRA1 |