There are no models available for this part yet.
Overview of TC1745-5R6FL by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1745IFW#PBF | Analog Devices | L N,12-B, 25Msps ADC | |
LTC1745IFW#TRPBF | Analog Devices | L N,12-B, 25Msps ADC | |
LTC1745CFW#PBF | Analog Devices | L N,12-B, 25Msps ADC |
CAD Models for TC1745-5R6FL by Tecate Group
Part Data Attributes for TC1745-5R6FL by Tecate Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TECATE GROUP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.32 Ω
|
Inductance-Nom (L)
|
5.6 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.495 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
10%
|
Alternate Parts for TC1745-5R6FL
This table gives cross-reference parts and alternative options found for TC1745-5R6FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1745-5R6FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TU1537-5R6TR | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TC1745-5R6FL vs TU1537-5R6TR |
TC1745-5R6TA | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TC1745-5R6FL vs TC1745-5R6TA |
TU1537-5R6FL | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TC1745-5R6FL vs TU1537-5R6FL |
TC1745-5R6B | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TC1745-5R6FL vs TC1745-5R6B |