There are no models available for this part yet.
Overview of TC164-JR-1310K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1642AIGN#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1642IGN#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1643ALCGN#TRPBF | Analog Devices | PCI-Bus Hot Swap Cntr |
CAD Models for TC164-JR-1310K by YAGEO Corporation
Part Data Attributes for TC164-JR-1310K by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
10000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for TC164-JR-1310K
This table gives cross-reference parts and alternative options found for TC164-JR-1310K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-JR-1310K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC164-JR-1310KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | TC164-JR-1310K vs TC164-JR-1310KL |
BCN164ABI103J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | TC164-JR-1310K vs BCN164ABI103J7S |
RTA034C103JTH | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | TC164-JR-1310K vs RTA034C103JTH |
RTA03-4C103JTP | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625W, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | TC164-JR-1310K vs RTA03-4C103JTP |
RTA03-4C103JP4 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC164-JR-1310K vs RTA03-4C103JP4 |
BCN164ABI103J13S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | TC164-JR-1310K vs BCN164ABI103J13S |
CAT16-103J4 | Array/Network Resistor, Isolated, 0.062W, 10000ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP | Bourns Inc | TC164-JR-1310K vs CAT16-103J4 |
CAT16A-103J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TC164-JR-1310K vs CAT16A-103J4LF |
BCN164ABI103J13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | TC164-JR-1310K vs BCN164ABI103J13 |
RTA03-4C103JH2 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC164-JR-1310K vs RTA03-4C103JH2 |