Part Details for TC164-FR-13330K by YAGEO Corporation
Overview of TC164-FR-13330K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1642AIGN#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1642IGN#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1643ALCGN#TRPBF | Analog Devices | PCI-Bus Hot Swap Cntr |
Part Details for TC164-FR-13330K
TC164-FR-13330K CAD Models
TC164-FR-13330K Part Data Attributes
|
TC164-FR-13330K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-FR-13330K
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 330000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC164-FR-13330K
This table gives cross-reference parts and alternative options found for TC164-FR-13330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-FR-13330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB16-4334F | RES NET,THICK FILM,330K OHMS,50WV,1% +/-TOL,-200,200PPM TC,1206 CASE | Cinetech Industrial Co Ltd | TC164-FR-13330K vs NCB16-4334F |
TC164-FR-10330K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | TC164-FR-13330K vs TC164-FR-10330K |
TC164-FR-13330KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-FR-13330K vs TC164-FR-13330KL |
TC164-FR-07330KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | TC164-FR-13330K vs TC164-FR-07330KL |
TC164-FR-07330K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-FR-13330K vs TC164-FR-07330K |