There are no models available for this part yet.
Overview of TC1530 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1530CS8-2.5#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LTC1530IS8-2.8#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LTC1530CS8-2.5#TRPBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
CAD Models for TC1530 by Mallory Sonalert Products Inc
Part Data Attributes for TC1530 by Mallory Sonalert Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22.225 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
110 mΩ
|
Length
|
41.275 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2066 mA
|
Series
|
TC(16V)
|
Related Parts for TC1530
-
06035C221KAT2AFixed Capacitors
-
85001-0036Headers and Edge Type Connectors
-
SESD0802Q4UG-0020-090Transient Suppressors
-
TLE2142AMDOperational Amplifiers
-
SI8641EC-B-IS1Other Analog ICs
-
AT28C256-15JIEEPROMs
-
RT24C2X200Variable Resistors
-
0436500212Power Connectors
-
LC4032V-10TN48IProgrammable Logic Devices