Amplifier Circuits
TC1438-HRM/HRX
Description: IC OP-AMP, MBCY12, Operational Amplifier

Overview of TC1438-HRM/HRX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for TC1438-HRM/HRX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1438-HRM/HRX by Microchip Technology Inc

TC1438-HRM/HRX
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE COMPONENTS
Part Package Code
BCY
Package Description
,
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
O-MBCY-W12
Number of Terminals
12
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. TC1438-HRM/HRX
    Microchip Technology Inc
    IC OP-AMP, MBCY12, Operational Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1438-HRM/HRX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1438-HRM/HRX by Microchip Technology Inc

  • Please alert me when TC1438-HRM/HRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1438-HRM/HRX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1438-HRM/HRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1438-HRM/HRX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1438-HRM/HRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1438-HRM/HRX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: