Part Details for TC1302B-DTVMFTR by Microchip Technology Inc
Overview of TC1302B-DTVMFTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1302B-DTVMFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8324
|
Newark | Ic, volt Regulator, fixed,+1.65V & +3V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC1302B-DTVMFTR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
TC1302B-DTVMFTR-ND
|
DigiKey | IC REG LINEAR 3V/1.65V 8DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
TC1302B-DTVMFTR
|
Avnet Americas | LDO Regulator Pos 3V1.65V 0.3A/0.15A 8-Pin DFN EP T/R - Tape and Reel (Alt: TC1302B-DTVMFTR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-TC1302B-DTVMFTR
|
Mouser Electronics | LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
TC1302B-DTVMFTR
|
Microchip Technology Inc | Dual LDO without Microcontroller Reset Function, Projected EOL: 2034-10-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70567338
|
RS | DualCMOSLDO300mA&150mAwperchannelShutdown, Bypass&IndependentDelayedReset | Microchip Technology Inc. TC1302B-DTVMFTR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.65V3V 0.15A/0.3A Medical 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | 2640 |
|
$0.6360 / $2.1200 | Buy Now |
Part Details for TC1302B-DTVMFTR
TC1302B-DTVMFTR CAD Models
TC1302B-DTVMFTR Part Data Attributes
|
TC1302B-DTVMFTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1302B-DTVMFTR
Microchip Technology Inc
Dual LDO without Microcontroller Reset Function, -40C to +125C, 8-DFN, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage2-Max | 1.6912 V | |
Output Voltage2-Min | 1.6088 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1302B-DTVMFTR
This table gives cross-reference parts and alternative options found for TC1302B-DTVMFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1302B-DTVMFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1302B-DTVMF | Microchip Technology Inc | $0.5895 | Dual LDO without Microcontroller Reset Function, -40C to +125C, 8-DFN, TUBE | TC1302B-DTVMFTR vs TC1302B-DTVMF |
TC1302BDTVMFTR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1302B-DTVMFTR vs TC1302BDTVMFTR |
TC1302BDTVUATR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MO-187, MSOP-8 | TC1302B-DTVMFTR vs TC1302BDTVUATR |
TC1302BDTVUA | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MO-187, MSOP-8 | TC1302B-DTVMFTR vs TC1302BDTVUA |
TC1302ADTVMFTR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1302B-DTVMFTR vs TC1302ADTVMFTR |
TC1302ADTVMF | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TC1302B-DTVMFTR vs TC1302ADTVMF |
TC1302A-DTVMF | Microchip Technology Inc | $0.5895 | Dual LDO without Microcontroller Reset Function, -40C to +125C, 8-DFN, TUBE | TC1302B-DTVMFTR vs TC1302A-DTVMF |
TC1302B-DTVUATR | Microchip Technology Inc | $50.6628 | Dual CMOS LDO 300mA & 150mA w/Shtdn., Voltage Detect,Bypass & Ind. Delayed Reset, -40C to +125C, 8-MSOP, T/R | TC1302B-DTVMFTR vs TC1302B-DTVUATR |
TC1302B-DTVUA | Microchip Technology Inc | $0.5895 | Dual CMOS LDO 300mA & 150mA w/Shtdn., Voltage Detect,Bypass & Ind. Delayed Reset, -40C to +125C, 8-MSOP, TUBE | TC1302B-DTVMFTR vs TC1302B-DTVUA |
TC1302ADTVUA | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MO-187, MSOP-8 | TC1302B-DTVMFTR vs TC1302ADTVUA |