Power Circuits
TC1265-3.3VOA
Description: 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Overview of TC1265-3.3VOA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1265IS#PBF Analog Devices 1.2A, Hi Eff Buck DC/DC Conv
LTC1265CS-5#TRPBF Analog Devices 1.2A, Hi Eff Buck DC/DC Conv
LTC1265CS-3.3#TRPBF Analog Devices 1.2A, Hi Eff Buck DC/DC Conv

Price & Stock for TC1265-3.3VOA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC6691
Newark Ldo, Fixed, 3.3V, 0.8A, Soic-8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Rohs Compliant: Yes |Microchip TC1265-3.3VOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 854
  • 1 $1.0200
  • 10 $0.9310
  • 25 $0.8420
  • 50 $0.8310
  • 100 $0.8180
$0.8180 / $1.0200 Buy Now
DISTI # TC1265-3.3VOA-ND
DigiKey IC REG LINEAR 3.3V 800MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 434
In Stock
  • 1 $0.9800
  • 25 $0.8100
  • 100 $0.7875
$0.7875 / $0.9800 Buy Now
DISTI # TC1265-3.3VOA
Avnet Americas LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N - Bulk (Alt: TC1265-3.3VOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk 0
  • 1 $0.9800
  • 25 $0.8100
  • 100 $0.7500
$0.7500 / $0.9800 Buy Now
DISTI # 579-TC1265-3.3VOA
Mouser Electronics LDO Voltage Regulators 800mA Fixed Output RoHS: Compliant 1936
  • 1 $0.9800
  • 25 $0.8100
  • 100 $0.7870
$0.7870 / $0.9800 Buy Now
DISTI # TC1265-3.3VOA
Microchip Technology Inc 800mA Fixed Output CMOS LDO with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1025

Alternates Available
  • 1 $0.9800
  • 25 $0.8100
  • 100 $0.7500
  • 1,000 $0.7200
  • 5,000 $0.7100
$0.7100 / $0.9800 Buy Now
DISTI # 70451521
RS 800mA Fixed Output CMOS LDO w/ Shutdown8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC1265-3.3VOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 400 $1.6100
  • 4,000 $1.5300
  • 20,000 $1.4500
  • 40,000 $1.3700
$1.3700 / $1.6100 RFQ
Future Electronics TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 1 $1.0600
  • 40 $1.0100
  • 125 $0.9600
  • 400 $0.9200
  • 1,250 $0.8500
$0.8500 / $1.0600 Buy Now
Onlinecomponents.com LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube RoHS: Compliant 3200 In Stock
1900 Factory Stock
  • 100 $0.8060
  • 300 $0.7800
  • 500 $0.7720
  • 1,000 $0.7640
  • 2,500 $0.7560
  • 5,000 $0.7490
  • 7,500 $0.7410
  • 10,000 $0.7340
$0.7340 / $0.8060 Buy Now
DISTI # 79373627
Verical LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2241 Americas - 3200
  • 100 $1.0981
  • 300 $1.0236
  • 500 $1.0131
  • 1,000 $0.9845
  • 2,500 $0.9570
$0.9570 / $1.0981 Buy Now
Bristol Electronics   26
RFQ
Quest Components   20
  • 1 $2.2960
  • 3 $1.7220
  • 16 $1.4350
$1.4350 / $2.2960 Buy Now
DISTI # TC1265-3.3VOA
TME IC: voltage regulator, LDO,fixed, 3.3V, 0.8A, SO8, SMD, TC1265, tube Min Qty: 1 0
  • 1 $1.4200
  • 5 $1.1400
  • 25 $1.0200
$1.0200 / $1.4200 RFQ
NAC 800mA Fixed Output CMOS LDO with Shutdown - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 1500
  • 1 $0.9700
  • 100 $0.8800
  • 500 $0.8100
  • 1,000 $0.7900
$0.7900 / $0.9700 Buy Now
DISTI # TC1265-3.3VOA
Avnet Silica LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N (Alt: TC1265-3.3VOA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC1265-3.3VOA
EBV Elektronik LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N (Alt: TC1265-3.3VOA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N Tube RoHS: Compliant 3200 In Stock
1900 Factory Stock
  • 100 $0.8060
  • 300 $0.7800
  • 500 $0.7720
  • 1,000 $0.7640
  • 2,500 $0.7560
  • 5,000 $0.7490
  • 7,500 $0.7410
  • 10,000 $0.7340
$0.7340 / $0.8060 Buy Now

CAD Models for TC1265-3.3VOA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC1265-3.3VOA by Microchip Technology Inc

TC1265-3.3VOA
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.01155%
Load Regulation-Max
0.00033%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
3.3825 V
Output Voltage1-Min
3.2175 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
3.9 mm
Want to compare parts?
  1. TC1265-3.3VOA
    Microchip Technology Inc
    3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for TC1265-3.3VOA

This table gives cross-reference parts and alternative options found for TC1265-3.3VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1265-3.3VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1265-3.3VOATR 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1265-3.3VOA vs TC1265-3.3VOATR
Part Number Description Manufacturer Compare
TC1264-3.3VDB 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc TC1265-3.3VOA vs TC1264-3.3VDB
TC1265-3.0VAT 3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM5, TO-220, 5 PIN Microchip Technology Inc TC1265-3.3VOA vs TC1265-3.0VAT
LT1129MPST-3.3#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc TC1265-3.3VOA vs LT1129MPST-3.3#PBF
LT1129CST-3.3#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc TC1265-3.3VOA vs LT1129CST-3.3#PBF
LT1129IST-3.3#TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3 Analog Devices Inc TC1265-3.3VOA vs LT1129IST-3.3#TR
LT1129IQ-3.3#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc TC1265-3.3VOA vs LT1129IQ-3.3#PBF
LT1129CQ-3.3#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc TC1265-3.3VOA vs LT1129CQ-3.3#PBF
LT1129CS8-3.3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8 Analog Devices Inc TC1265-3.3VOA vs LT1129CS8-3.3
SPX1129M3-L-3.3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN Sipex Corporation TC1265-3.3VOA vs SPX1129M3-L-3.3
LT1129CS8-3.3#PBF Micropower Low Dropout Regulators with Shutdown Analog Devices Inc TC1265-3.3VOA vs LT1129CS8-3.3#PBF

Related Parts for TC1265-3.3VOA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1265-3.3VOA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1265-3.3VOA by Microchip Technology Inc

  • Please alert me when TC1265-3.3VOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1265-3.3VOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1265-3.3VOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1265-3.3VOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1265-3.3VOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1265-3.3VOA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: