TC1265-3.0VAT
Description: Fixed Positive LDO Regulator, 3V, 1.3V Dropout, CMOS, PSFM5, TO-220, 5 PIN

Overview of TC1265-3.0VAT by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1265IS#PBF Analog Devices 1.2A, Hi Eff Buck DC/DC Conv
LTC1265CS-5#TRPBF Analog Devices 1.2A, Hi Eff Buck DC/DC Conv
LTC1265CS-3.3#PBF Analog Devices 1.2A, Hi Eff Buck DC/DC Conv

CAD Models for TC1265-3.0VAT by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1265-3.0VAT by Telcom Semiconductor Inc

TC1265-3.0VAT
Telcom Semiconductor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
TO-220, 5 PIN
Reach Compliance Code
unknown
Dropout Voltage1-Max
1.3 V
Input Voltage-Max
6 V
Input Voltage-Min
4 V
JESD-30 Code
R-PSFM-T5
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
3.075 V
Output Voltage1-Min
2.925 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
2.5%
Want to compare parts?
  1. TC1265-3.0VAT
    Telcom Semiconductor Inc
    Fixed Positive LDO Regulator, 3V, 1.3V Dropout, CMOS, PSFM5, TO-220, 5 PIN
    VS

Related Parts for TC1265-3.0VAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1265-3.0VAT by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1265-3.0VAT by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC1265-3.0VAT would you like to use for your alert(s)?
  • Please alert me when TC1265-3.0VAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1265-3.0VAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1265-3.0VAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1265-3.0VAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1265-3.0VAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1265-3.0VAT by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: