-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, DDPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1264CSW#PBF | Analog Devices | Hi Speed, 4x Universal Filt Bu | |
LTC1264CSW#TRPBF | Analog Devices | Hi Speed, 4x Universal Filt Bu | |
LTC1264-7CSW#TRPBF | Analog Devices | Lin Phase, Group Delay Equaliz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5794
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1264-3.3VEBTR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
TC1264-3.3VEBTR-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA 3DDPAK Min Qty: 750 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1250 | Buy Now |
DISTI #
TC1264-3.3VEBTR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK T/R - Bulk (Alt: TC1264-3.3VEBTR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-TC1264-3.3VEBTR
|
Mouser Electronics | LDO Voltage Regulators 800mA Fixed Output RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
TC1264-3.3VEBTR
|
Microchip Technology Inc | 800mA Fixed Output CMOS LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
19500 Alternates Available |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
70453941
|
RS | Voltage Regulators, LDO, 800mA Fixed Output | Microchip Technology Inc. TC1264-3.3VEBTR RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 19500 Factory Stock |
|
$1.0700 / $1.1800 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$1.3464 / $3.2640 | Buy Now | |
DISTI #
TC1264-3.3VEBTR
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.8A, D2PAK-3, SMD, TC1264 Min Qty: 1 | 0 |
|
$1.2900 / $1.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1264-3.3VEBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1264-3.3VEBTR
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, DDPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Line Regulation-Max | 0.01155% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for TC1264-3.3VEBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1264-3.3VEBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1264-3.3VEB | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, D2PAK-3 | Microchip Technology Inc | TC1264-3.3VEBTR vs TC1264-3.3VEB |