Power Circuits
TC1263-3.3VOATR
Description: 3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Overview of TC1263-3.3VOATR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC1263-3.3VOATR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C5776
Newark Ic, volt Regulator, fixed,+3.3V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1263-3.3VOATR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.5620
$0.5620 Buy Now
DISTI # 150-TC1263-3.3VOATRCT-ND
DigiKey IC REG LINEAR 3.3V 500MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2562
In Stock
  • 1 $0.6900
  • 25 $0.5800
  • 100 $0.5300
  • 3,300 $0.5300
$0.5300 / $0.6900 Buy Now
DISTI # TC1263-3.3VOATR
Avnet Americas LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1263-3.3VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.6900
  • 25 $0.5800
  • 100 $0.5300
$0.5300 / $0.6900 Buy Now
DISTI # TC1263-3.3VOATR
Microchip Technology Inc 500mA Fixed Output CMOS LDO with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.6900
  • 25 $0.5800
  • 100 $0.5300
  • 1,000 $0.5200
  • 5,000 $0.5000
$0.5000 / $0.6900 Buy Now
DISTI # 70568424
RS 500mA Fixed Output CMOS LDO with Shutdown | Microchip Technology Inc. TC1263-3.3VOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.9400
  • 33,000 $0.9000
  • 165,000 $0.8500
  • 330,000 $0.8000
$0.8000 / $0.9400 RFQ
Future Electronics TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel 0
Reel
  • 3,300 $0.6050
$0.6050 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.5137
  • 1,000 $0.5060
  • 3,300 $0.4733
  • 6,600 $0.4662
  • 9,900 $0.4592
  • 13,200 $0.4523
  • 16,500 $0.4455
$0.4455 / $0.5137 Buy Now
NAC 500mA Fixed Output CMOS LDO with Shutdown - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.6900
  • 100 $0.6300
  • 500 $0.5800
  • 1,000 $0.5600
$0.5600 / $0.6900 Buy Now
DISTI # TC1263-3.3VOATR
Avnet Silica LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R (Alt: TC1263-3.3VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC1263-3.3VOATR
EBV Elektronik LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R (Alt: TC1263-3.3VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.5137
  • 1,000 $0.5060
  • 3,300 $0.4733
  • 6,600 $0.4662
  • 9,900 $0.4592
  • 13,200 $0.4523
  • 16,500 $0.4455
$0.4455 / $0.5137 Buy Now

CAD Models for TC1263-3.3VOATR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC1263-3.3VOATR by Microchip Technology Inc

TC1263-3.3VOATR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.65 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.01155%
Load Regulation-Max
0.00033%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.3825 V
Output Voltage1-Min
3.2175 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2.5%
Width
3.91 mm
Want to compare parts?
  1. TC1263-3.3VOATR
    Microchip Technology Inc
    3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for TC1263-3.3VOATR

This table gives cross-reference parts and alternative options found for TC1263-3.3VOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1263-3.3VOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1263-2.8VOA 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1263-3.3VOATR vs TC1263-2.8VOA
Part Number Description Manufacturer Compare
REG103UA-3/2K5G4 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TC1263-3.3VOATR vs REG103UA-3/2K5G4
LT1763CS8-3#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc TC1263-3.3VOATR vs LT1763CS8-3#TRPBF
LT1763IS8-3#TRPBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc TC1263-3.3VOATR vs LT1763IS8-3#TRPBF
LT1763IS8-3#TR IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator Linear Technology TC1263-3.3VOATR vs LT1763IS8-3#TR
LT1763CS8-3#PBF 500mA, Low Noise, LDO Micropower Regulators Analog Devices Inc TC1263-3.3VOATR vs LT1763CS8-3#PBF
REG103UA-3/2K5 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TC1263-3.3VOATR vs REG103UA-3/2K5
LT1763IS8-3 Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO8 Analog Devices Inc TC1263-3.3VOATR vs LT1763IS8-3
TC1263-2.8VOA 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1263-3.3VOATR vs TC1263-2.8VOA

Related Parts for TC1263-3.3VOATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1263-3.3VOATR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1263-3.3VOATR by Microchip Technology Inc

  • Please alert me when TC1263-3.3VOATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1263-3.3VOATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1263-3.3VOATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1263-3.3VOATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1263-3.3VOATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1263-3.3VOATR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: