Part Details for TC1262-2.5VEBTR by Microchip Technology Inc
Overview of TC1262-2.5VEBTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1262-2.5VEBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5748
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1262-2.5VEBTR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
TC1262-2.5VEBTR-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 3DDPAK Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
TC1262-2.5VEBTR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) DDPAK T/R - Tape and Reel (Alt: TC1262-2.5VEBTR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
579-TC1262-2.5VEBTR
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Out Adj RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
TC1262-2.5VEBTR
|
Microchip Technology Inc | 500mA Fixed Output CMOS LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.1600 | Buy Now |
DISTI #
70569105
|
RS | Voltage Regulators, LDO, 500mA Fixed Out Adj | Microchip Technology Inc. TC1262-2.5VEBTR RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.5A Automotive 4-Pin(3+Tab) DDPAK T/R RoHS: Compliant | 750 Factory Stock |
|
$0.9070 / $1.0400 | Buy Now |
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, 3 Pin Plastic SMT | 437 |
|
$0.8400 / $2.1000 | Buy Now |
DISTI #
TC1262-2.5VEBTR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) DDPAK T/R - Tape and Reel (Alt: TC1262-2.5VEBTR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1600 | Buy Now |
Part Details for TC1262-2.5VEBTR
TC1262-2.5VEBTR CAD Models
TC1262-2.5VEBTR Part Data Attributes:
|
TC1262-2.5VEBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-2.5VEBTR
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Line Regulation-Max | 0.0219% | |
Load Regulation-Max | 0.00025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.89 mm |