Datasheets
TC1225D2212T5E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,

Part Details for TC1225D2212T5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of TC1225D2212T5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Part Details for TC1225D2212T5E

TC1225D2212T5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC1225D2212T5E Part Data Attributes

TC1225D2212T5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
TC1225D2212T5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.5 W
Resistance 22100 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 2512
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for TC1225D2212T5E

This table gives cross-reference parts and alternative options found for TC1225D2212T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225D2212T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC1225D2212E5E Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TC1225D2212T5E vs TC1225D2212E5E
AR12DTRC3U2212 Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TC1225D2212T5E vs AR12DTRC3U2212
RNC63T922.1K0.5%I Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TC1225D2212T5E vs RNC63T922.1K0.5%I
RN25D2212CT4-25 Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics TC1225D2212T5E vs RN25D2212CT4-25
AR12DTRC3U2212N Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TC1225D2212T5E vs AR12DTRC3U2212N
TC1225D2212T4E Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TC1225D2212T5E vs TC1225D2212T4E
AR251222K1+-0.5%TCR25 Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh TC1225D2212T5E vs AR251222K1+-0.5%TCR25
RNC63T922.1K0.5%R Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TC1225D2212T5E vs RNC63T922.1K0.5%R
TC1225D2212E4E Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TC1225D2212T5E vs TC1225D2212E4E
RNCF63T922.1K0.5%I Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TC1225D2212T5E vs RNCF63T922.1K0.5%I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1225D2212T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1225D2212T5E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when TC1225D2212T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1225D2212T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1225D2212T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1225D2212T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1225D2212T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1225D2212T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: