Part Details for TC1225B1000ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225B1000ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225B1000ECE
TC1225B1000ECE CAD Models
TC1225B1000ECE Part Data Attributes
|
TC1225B1000ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225B1000ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC1225B1000ECE
This table gives cross-reference parts and alternative options found for TC1225B1000ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225B1000ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25A1000CT1-25 | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TC1225B1000ECE vs RN25A1000CT1-25 |
TG12G1000AC | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1225B1000ECE vs TG12G1000AC |
CPF2512A100RE1 | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TC1225B1000ECE vs CPF2512A100RE1 |
TC1225A1000TCE | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225B1000ECE vs TC1225A1000TCE |
CAR2512100OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | TC1225B1000ECE vs CAR2512100OHMS0.1%25PPM |
TC1225B1000TCE | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225B1000ECE vs TC1225B1000TCE |
RN25B1000CT4-25 | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TC1225B1000ECE vs RN25B1000CT4-25 |
AR12BPC3U1000 | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225B1000ECE vs AR12BPC3U1000 |
RNC63T91000.1%I | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1225B1000ECE vs RNC63T91000.1%I |
RNCS2512BTE100R | Fixed Resistor, Thin Film, 0.5W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1225B1000ECE vs RNCS2512BTE100R |