Part Details for TC1225A1102ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225A1102ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225A1102ECE
TC1225A1102ECE CAD Models
TC1225A1102ECE Part Data Attributes
|
TC1225A1102ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225A1102ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC1225A1102ECE
This table gives cross-reference parts and alternative options found for TC1225A1102ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225A1102ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ABC1102N | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TC1225A1102ECE vs AR12ABC1102N |
RNCF63T911K0.1%I | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC1225A1102ECE vs RNCF63T911K0.1%I |
NTRA50B1102CTRQYF | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TC1225A1102ECE vs NTRA50B1102CTRQYF |
TG12G1102BB | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1225A1102ECE vs TG12G1102BB |
RN25B1102CT1-25 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TC1225A1102ECE vs RN25B1102CT1-25 |
AR12ATC1102 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC1225A1102ECE vs AR12ATC1102 |
RN73F3A1102A | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TC1225A1102ECE vs RN73F3A1102A |
RT2512B110225PPM | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | TC1225A1102ECE vs RT2512B110225PPM |
NTR50B1102CTR1KF | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | TC1225A1102ECE vs NTR50B1102CTR1KF |
AR12APC3U1102N | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TC1225A1102ECE vs AR12APC3U1102N |