Part Details for TC1223-2.5VCT by Microchip Technology Inc
Overview of TC1223-2.5VCT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TC1223-2.5VCT
TC1223-2.5VCT CAD Models
TC1223-2.5VCT Part Data Attributes
|
TC1223-2.5VCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1223-2.5VCT
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SC-74A, SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.12 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.65 mm |
Alternate Parts for TC1223-2.5VCT
This table gives cross-reference parts and alternative options found for TC1223-2.5VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1223-2.5VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1223-3.6VCTTR | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-3.6VCTTR |
TC1223-3.3VCTTR | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-3.3VCTTR |
TC1223-2.6VCTTR | 2.6 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-2.6VCTTR |
TC1223-3.3VCT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-3.3VCT |
TC1223-3.6VCT | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-3.6VCT |
TC1223-3.0VCT | 3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-3.0VCT |
TC1223-2.7VCTRT | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-2.7VCTRT |
TC1223-3.6VCTRT | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-3.6VCTRT |
TC1223-2.5VCTTR | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-2.5VCTTR |
TC1223-2.7VCT | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1223-2.5VCT vs TC1223-2.7VCT |