Part Details for TC122-FR-1313K3L by YAGEO Corporation
Overview of TC122-FR-1313K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC122-FR-1313K3L
TC122-FR-1313K3L CAD Models
TC122-FR-1313K3L Part Data Attributes
|
TC122-FR-1313K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC122-FR-1313K3L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 13300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 13300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 13300 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC122-FR-1313K3L
This table gives cross-reference parts and alternative options found for TC122-FR-1313K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC122-FR-1313K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC122-FR-1313K3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | TC122-FR-1313K3L vs TC122-FR-1313K3 |
TC122-FR-0713K3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | TC122-FR-1313K3L vs TC122-FR-0713K3 |