TC1205D2611T4E
Uniohm Corp
Description: Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512,

Overview of TC1205D2611T4E by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC1205D2611T4E by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1205D2611T4E by Uniohm Corp

TC1205D2611T4E
Uniohm Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. TC1205D2611T4E
    Uniohm Corp
    Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512,
    VS

Alternate Parts for TC1205D2611T4E

This table gives cross-reference parts and alternative options found for TC1205D2611T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1205D2611T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1205D2611CE Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, Uniohm Corp TC1205D2611T4E vs TC1205D2611CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1205D2611T4E by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1205D2611T4E by Uniohm Corp

Select Manufacturer
Which Manufacturer of TC1205D2611T4E would you like to use for your alert(s)?
  • Please alert me when TC1205D2611T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1205D2611T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1205D2611T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1205D2611T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1205D2611T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1205D2611T4E by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: