There are no models available for this part yet.
Overview of TC1186-5.0VCT713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC1186-5.0VCT713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C5700
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1186-5.0VCT713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now | |
DISTI #
TC1186-5.0VCT713-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3700 | Buy Now | |
DISTI #
TC1186-5.0VCT713
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1186-5.0VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.5000 | Buy Now | |
DISTI #
579-TC1186-5.0VCT713
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO w/Shtdn RoHS: Compliant | 2307 |
|
$0.3700 / $0.5000 | Buy Now | |
DISTI #
TC1186-5.0VCT713
|
Microchip Technology Inc | 150mA LDO with Shutdown & /Error output, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now | |
DISTI #
70568533
|
RS | Voltage Regulators, LDO, 150mA LDO w/Shtdn | Microchip Technology Inc. TC1186-5.0VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4240 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 5V 0.15A Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.3078 / $0.3370 | Buy Now | ||
NAC | 150mA LDO with Shutdown & /Error output - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4100 / $0.5100 | Buy Now | ||
DISTI #
TC1186-5.0VCT713
|
Avnet Silica | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R (Alt: TC1186-5.0VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TC1186-5.0VCT713 by Microchip Technology Inc
Part Data Attributes for TC1186-5.0VCT713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-23A
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.27 V
|
Input Voltage Absolute-Max
|
6.75 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0175%
|
Load Regulation-Max
|
0.15%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
5.125 V
|
Output Voltage1-Min
|
4.875 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
1.6 mm
|
Alternate Parts for TC1186-5.0VCT713
This table gives cross-reference parts and alternative options found for TC1186-5.0VCT713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1186-5.0VCT713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD3985G50R | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN | STMicroelectronics | TC1186-5.0VCT713 vs LD3985G50R |
LP3985IBPX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | TC1186-5.0VCT713 vs LP3985IBPX-5.0 |
LP3985ITL-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | Texas Instruments | TC1186-5.0VCT713 vs LP3985ITL-5.0 |
LP3985IBL-4.8/NOPB | 4.8 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5 | Texas Instruments | TC1186-5.0VCT713 vs LP3985IBL-4.8/NOPB |
LP3985IBP-5.0/NOPB | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | TC1186-5.0VCT713 vs LP3985IBP-5.0/NOPB |
LD3985M50R | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, LEAD FREE, 5 PIN | STMicroelectronics | TC1186-5.0VCT713 vs LD3985M50R |
LD3985G50 | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | TC1186-5.0VCT713 vs LD3985G50 |
TC2185-5.0VCTTR | 5 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1186-5.0VCT713 vs TC2185-5.0VCTTR |
LP3985ITLX-5.0/NOPB | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | Texas Instruments | TC1186-5.0VCT713 vs LP3985ITLX-5.0/NOPB |
LP3985IBL-5.0/NOPB | 5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.995 MM HEIGHT, MICRO, SMD-5 | Texas Instruments | TC1186-5.0VCT713 vs LP3985IBL-5.0/NOPB |
Related Parts for TC1186-5.0VCT713
-
TC1262-3.0VDBLinear Regulator ICs
-
TC1303B-ZP0EUNTRSwitching Regulator or Controllers
-
TC1272ALVNBTRPower Management Circuits
-
TC3400VOAAnalog to Digital Converters
-
TC1320EUATRDigital to Analog Converters
-
TC1410COAMOSFET Drivers
-
TC1047AVNBTRTemperature Sensors
-
TAS5631PHDAudio/Video Amplifiers
-
T-25Electric Fuses