Part Details for TC115331EMTRT by Microchip Technology Inc
Overview of TC115331EMTRT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC115331EMTRT
TC115331EMTRT CAD Models
TC115331EMTRT Part Data Attributes
|
TC115331EMTRT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC115331EMTRT
Microchip Technology Inc
0.4 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, PDSO5, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Width | 2.5 mm |
Alternate Parts for TC115331EMTRT
This table gives cross-reference parts and alternative options found for TC115331EMTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC115331EMTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC115331EMT | 0.4 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, PDSO6, SOT-89, 5 PIN | Microchip Technology Inc | TC115331EMTRT vs TC115331EMT |
TC115331EMTTR | 0.4 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, PDSO5, SOT-89, 5 PIN | Microchip Technology Inc | TC115331EMTRT vs TC115331EMTTR |
TC115301EMTRT | 0.4 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, PDSO5, SOT-89, 5 PIN | Microchip Technology Inc | TC115331EMTRT vs TC115301EMTRT |