There are no models available for this part yet.
Overview of TC115331EMT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for TC115331EMT by Microchip Technology Inc
Part Data Attributes for TC115331EMT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-89
|
Package Description
|
SOT-89, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
0.9 V
|
Input Voltage-Nom
|
2.2 V
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
115 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2.5 mm
|
Alternate Parts for TC115331EMT
This table gives cross-reference parts and alternative options found for TC115331EMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC115331EMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC115301EMTTR | 0.4 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, PDSO5, SOT-89, 5 PIN | Microchip Technology Inc | TC115331EMT vs TC115301EMTTR |