Part Details for TC1142-4.0EUATR by Microchip Technology Inc
Overview of TC1142-4.0EUATR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1142LCG-ADJ#TRPBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs | |
LTC1142HVCG-ADJ#TRPBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs | |
LTC1142HVCG-ADJ#PBF | Analog Devices | 2x Hi Eff Sync Buck Sw Regs |
Part Details for TC1142-4.0EUATR
TC1142-4.0EUATR CAD Models
TC1142-4.0EUATR Part Data Attributes
|
TC1142-4.0EUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1142-4.0EUATR
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 3.5V NOMINAL INPUT VOLTAGE | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 275 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TC1142-4.0EUATR
This table gives cross-reference parts and alternative options found for TC1142-4.0EUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1142-4.0EUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1261LCMS8-4 | Switched Capacitor Regulator, 0.02A, 650kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | TC1142-4.0EUATR vs LTC1261LCMS8-4 |
LTC1261LCMS8-4#TRPBF | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TC1142-4.0EUATR vs LTC1261LCMS8-4#TRPBF |
LTC1261LCMS8-4#TRPBF | Switched Capacitor Regulated Voltage Inverter | Analog Devices Inc | TC1142-4.0EUATR vs LTC1261LCMS8-4#TRPBF |
LTC1261LCMS8-4#TR | Switched Capacitor Regulator, 0.02A, 650kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | TC1142-4.0EUATR vs LTC1261LCMS8-4#TR |
LTC1261LCMS8-4#TR | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TC1142-4.0EUATR vs LTC1261LCMS8-4#TR |
LTC1261LCMS8-4#PBF | Switched Capacitor Regulated Voltage Inverter | Analog Devices Inc | TC1142-4.0EUATR vs LTC1261LCMS8-4#PBF |