Part Details for TC1017R-1.8VLTTR by Microchip Technology Inc
Overview of TC1017R-1.8VLTTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1017R-1.8VLTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M2965
|
Newark | Ic, volt Regulator, fixed,+1.8V, cmos, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip TC1017R-1.8VLTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
TC1017R-1.8VLTTR-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SC70-5 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4625 | Buy Now |
DISTI #
TC1017R-1.8VLTTR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: TC1017R-1.8VLTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
579-TC1017R-1.8VLTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA CMOS LDO RoHS: Compliant | 2355 |
|
$0.4620 / $0.5800 | Buy Now |
DISTI #
TC1017R-1.8VLTTR
|
Microchip Technology Inc | 150mA CMOS LDO With Shutdown IN SC70, Projected EOL: 2034-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4200 / $0.5800 | Buy Now |
DISTI #
70568670
|
RS | Voltage Regulators, LDO, 150mA CMOS LDO | Microchip Technology Inc. TC1017R-1.8VLTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.15A Automotive 5-Pin SC-70 T/R RoHS: Compliant | 0 |
|
$0.4593 / $0.9620 | Buy Now |
DISTI #
TC1017R-1.8VLTTR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: TC1017R-1.8VLTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5800 | Buy Now |
|
NAC | 150mA CMOS LDO with Shutdown in SC70 - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
Part Details for TC1017R-1.8VLTTR
TC1017R-1.8VLTTR CAD Models
TC1017R-1.8VLTTR Part Data Attributes:
|
TC1017R-1.8VLTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1017R-1.8VLTTR
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.285 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.027% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.25 mm |