Part Details for TC07EUA723 by Microchip Technology Inc
Overview of TC07EUA723 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC07EUA723
TC07EUA723 CAD Models
TC07EUA723 Part Data Attributes
|
TC07EUA723
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC07EUA723
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 5 Cel | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for TC07EUA723
This table gives cross-reference parts and alternative options found for TC07EUA723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC07EUA723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC07CUATR | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | TC07EUA723 vs TC07CUATR |
TC07EOA | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | TC07EUA723 vs TC07EOA |
TC07EOA723 | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | TC07EUA723 vs TC07EOA723 |
TC07EOATR | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | TC07EUA723 vs TC07EOATR |
TC07CUA | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, SQUARE, SURFACE MOUNT, MSOP-8 | TC07EUA723 vs TC07CUA |
AD22105AR-REEL7 | Analog Devices Inc | Check for Price | Low Voltage, Resistor Programmable Thermostatic Switch | TC07EUA723 vs AD22105AR-REEL7 |
AD22105AR | Analog Devices Inc | Check for Price | Low Voltage, Resistor Programmable Thermostatic Switch | TC07EUA723 vs AD22105AR |
AD22105ARZ-REEL7 | Analog Devices Inc | $3.6557 | Low Voltage, Resistor Programmable Thermostatic Switch | TC07EUA723 vs AD22105ARZ-REEL7 |
AD22105ARZ | Analog Devices Inc | $3.7231 | Low Voltage, Resistor Programmable Thermostatic Switch | TC07EUA723 vs AD22105ARZ |
TC07VOART | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | TC07EUA723 vs TC07VOART |