Part Details for TC0750B1210TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0750B1210TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0750B1210TCE
TC0750B1210TCE CAD Models
TC0750B1210TCE Part Data Attributes
|
TC0750B1210TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0750B1210TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC0750B1210TCE
This table gives cross-reference parts and alternative options found for TC0750B1210TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0750B1210TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0750B1210E5E | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0750B1210TCE vs TC0750B1210E5E |
RT1210B121050PPM | Fixed Resistor, Thin Film, 0.1666W, 121ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Synton-Tech Corp | TC0750B1210TCE vs RT1210B121050PPM |
TC0750A1210ECE | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0750B1210TCE vs TC0750A1210ECE |
RN73G2E1210A | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0750B1210TCE vs RN73G2E1210A |
TC0750A1210E5E | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0750B1210TCE vs TC0750A1210E5E |
RNC50T21210.1%R | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | TC0750B1210TCE vs RNC50T21210.1%R |
TC0750A1210T4E | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0750B1210TCE vs TC0750A1210T4E |
RNCF50T21210.05%R | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC0750B1210TCE vs RNCF50T21210.05%R |
RN73G2E1210B | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0750B1210TCE vs RN73G2E1210B |
TC0750A1210T5E | Fixed Resistor, Thin Film, 0.2W, 121ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0750B1210TCE vs TC0750A1210T5E |