Part Details for TC0725D1740ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0725D1740ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0725D1740ECE
TC0725D1740ECE CAD Models
TC0725D1740ECE Part Data Attributes
|
TC0725D1740ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0725D1740ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.2W, 174ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC0725D1740ECE
This table gives cross-reference parts and alternative options found for TC0725D1740ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0725D1740ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0725D1740TCE | Fixed Resistor, Thin Film, 0.2W, 174ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0725D1740ECE vs TC0725D1740TCE |
TC0725D1740E4E | Fixed Resistor, Thin Film, 0.2W, 174ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0725D1740ECE vs TC0725D1740E4E |
RN73F2E1740D | Fixed Resistor, Thin Film, 0.2W, 174ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0725D1740ECE vs RN73F2E1740D |
RT1210D174025PPM | Fixed Resistor, Thin Film, 0.1666W, 174ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Synton-Tech Corp | TC0725D1740ECE vs RT1210D174025PPM |
RMT25R-174R-D25 | Fixed Resistor, Thin Film, 0.165W, 174ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | RFE International Inc | TC0725D1740ECE vs RMT25R-174R-D25 |
TC0725D1740T5E | Fixed Resistor, Thin Film, 0.2W, 174ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0725D1740ECE vs TC0725D1740T5E |
RNCF50T91740.5%R | Fixed Resistor, Thin Film, 0.2W, 174ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC0725D1740ECE vs RNCF50T91740.5%R |