Part Details for TC0725B1131E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0725B1131E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0725B1131E5E
TC0725B1131E5E CAD Models
TC0725B1131E5E Part Data Attributes
|
TC0725B1131E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0725B1131E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TC0725B1131E5E
This table gives cross-reference parts and alternative options found for TC0725B1131E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0725B1131E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1210-5W-E-1131AT | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | TC0725B1131E5E vs UPTF1210-5W-E-1131AT |
RN73F2E1131B | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0725B1131E5E vs RN73F2E1131B |
RNC50T91.13K0.1%R | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | TC0725B1131E5E vs RNC50T91.13K0.1%R |
TC0725B1131T5E | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0725B1131E5E vs TC0725B1131T5E |
RNCF50T91.13K0.1%R | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC0725B1131E5E vs RNCF50T91.13K0.1%R |
RT1210A113125PPM | Fixed Resistor, Thin Film, 0.1666W, 1130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Synton-Tech Corp | TC0725B1131E5E vs RT1210A113125PPM |
TC0725B1131ECE | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0725B1131E5E vs TC0725B1131ECE |
RNCF50T91.13K0.05%R | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC0725B1131E5E vs RNCF50T91.13K0.05%R |
TC0725B1131E4E | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0725B1131E5E vs TC0725B1131E4E |
TC0725B1131TCE | Fixed Resistor, Thin Film, 0.2W, 1130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TC0725B1131E5E vs TC0725B1131TCE |