Part Details for TC0663A by Tai-Saw Technology Co Ltd
Overview of TC0663A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC0663A
TC0663A CAD Models
TC0663A Part Data Attributes:
|
TC0663A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0663A
Tai-Saw Technology Co Ltd
1-Port Saw Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0003% | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1568.979 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.42 pF | |
Physical Dimension | L3.0XB3.0XH1.4 (mm)/L0.118XB0.118XH0.055 (inch) | |
Surface Mount | YES |