Part Details for TC0650F866JT5E by Uniohm Corp
Overview of TC0650F866JT5E by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650F866JT5E
TC0650F866JT5E CAD Models
TC0650F866JT5E Part Data Attributes
|
TC0650F866JT5E
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0650F866JT5E
Uniohm Corp
Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC0650F866JT5E
This table gives cross-reference parts and alternative options found for TC0650F866JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650F866JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239043188669 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TC0650F866JT5E vs 239043188669 |
239043188669L | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TC0650F866JT5E vs 239043188669L |
RJ1206FRE0786R6 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0650F866JT5E vs RJ1206FRE0786R6 |
RJ1206FRE0786R6L | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0650F866JT5E vs RJ1206FRE0786R6L |
239045188669L | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0650F866JT5E vs 239045188669L |
239041188669 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0650F866JT5E vs 239041188669 |
PRC1206TC5086.6R+/-1% | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650F866JT5E vs PRC1206TC5086.6R+/-1% |
RJ1206FRE1086R6 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0650F866JT5E vs RJ1206FRE1086R6 |
9T120J2A86R6FBPF4 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TC0650F866JT5E vs 9T120J2A86R6FBPF4 |
239045188669 | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0650F866JT5E vs 239045188669 |