Part Details for TC0650F5113T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650F5113T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650F5113T5E
TC0650F5113T5E CAD Models
TC0650F5113T5E Part Data Attributes
|
TC0650F5113T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650F5113T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC0650F5113T5E
This table gives cross-reference parts and alternative options found for TC0650F5113T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650F5113T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TC50W511K+-1% | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650F5113T5E vs PRC1206TC50W511K+-1% |
RN73G2BB5113F | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650F5113T5E vs RN73G2BB5113F |
NTRA12F5113DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650F5113T5E vs NTRA12F5113DTR1KQYF |
RMT12R-511K-F50 | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TC0650F5113T5E vs RMT12R-511K-F50 |
CAR1206511KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TC0650F5113T5E vs CAR1206511KOHMS1%50PPM |
PRC1206TTC50W511K+-1% | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650F5113T5E vs PRC1206TTC50W511K+-1% |
TFCR1206-8W-C-5113FT | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0650F5113T5E vs TFCR1206-8W-C-5113FT |
AR06FTD5113N | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TC0650F5113T5E vs AR06FTD5113N |
RN73G2BTD5113F | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650F5113T5E vs RN73G2BTD5113F |
AR06FBD5113N | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TC0650F5113T5E vs AR06FBD5113N |