There are no models available for this part yet.
Overview of TC0650F2370TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
CAD Models for TC0650F2370TCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TC0650F2370TCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
237 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
TC
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for TC0650F2370TCE
This table gives cross-reference parts and alternative options found for TC0650F2370TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650F2370TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12F2370DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650F2370TCE vs NTRA12F2370DTR1KQYF |
TC0650F2370E4E | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650F2370TCE vs TC0650F2370E4E |
CPF1206F237RC1 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TC0650F2370TCE vs CPF1206F237RC1 |
RN12F2370CT1-50 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650F2370TCE vs RN12F2370CT1-50 |
TFCR1206-8W-C-2370FT | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0650F2370TCE vs TFCR1206-8W-C-2370FT |
AR06FTD2370N | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TC0650F2370TCE vs AR06FTD2370N |
NTR12F2370DTR1KF | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TC0650F2370TCE vs NTR12F2370DTR1KF |
AR06FBD2370 | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC0650F2370TCE vs AR06FBD2370 |
RMT12R-237R-F50 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TC0650F2370TCE vs RMT12R-237R-F50 |
AR1206237R+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0650F2370TCE vs AR1206237R+-1%TCR50 |