TC0650F2001BE
Uniohm Corp
Description: Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of TC0650F2001BE by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC0650F2001BE by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0650F2001BE by Uniohm Corp

TC0650F2001BE
Uniohm Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TC0650F2001BE
    Uniohm Corp
    Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for TC0650F2001BE

This table gives cross-reference parts and alternative options found for TC0650F2001BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650F2001BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239045182002L Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation TC0650F2001BE vs 239045182002L
239041182002L Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation TC0650F2001BE vs 239041182002L
RJ1206FRE072K0 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206 YAGEO Corporation TC0650F2001BE vs RJ1206FRE072K0
239045182002 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation TC0650F2001BE vs 239045182002
TC0650F2001CE Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, Uniohm Corp TC0650F2001BE vs TC0650F2001CE
9T120J2A2001FBPF4 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation TC0650F2001BE vs 9T120J2A2001FBPF4
239041182002 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation TC0650F2001BE vs 239041182002
239043182002 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation TC0650F2001BE vs 239043182002
RJ1206FRE072KL Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation TC0650F2001BE vs RJ1206FRE072KL
RJ1206FRE132K Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation TC0650F2001BE vs RJ1206FRE132K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0650F2001BE by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0650F2001BE by Uniohm Corp

  • Please alert me when TC0650F2001BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC0650F2001BE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0650F2001BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC0650F2001BE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0650F2001BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0650F2001BE by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: